Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoKYS-003-4025-CLRCopy
Manufacturer Standard Lead Time3 weeks
Order Code1298951
Product RangeKYS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $361.050 ($415.2075) |
| 10+ | $328.970 ($378.3155) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$361.05 ($415.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoKYS-003-4025-CLRCopy
Manufacturer Standard Lead Time3 weeks
Order Code1298951
Product RangeKYS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.046"
I.D. Supplied - Metric1.169mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.584mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeKYS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.169mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
0.046"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.584mm
Product Range
KYS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29484
