Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMC55 181616 BLKCopy
Order Code1177581
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 0.255mm
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Conductor Area CSA0.82mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.01mm
Approval Specification-
Product Range-
Alternatives for MC55 181616 BLK
5 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.82mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Black
No. of Max Strands x Strand Size
16 x 0.255mm
Reel Length (Imperial)
1000ft
Voltage Rating
300V
External Diameter
2.01mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.34
