Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMC55 201607 REDCopy
Order Code1177580
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 0.32mm
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA0.597mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter0
Approval Specification-
Product Range-
Alternatives for MC55 201607 RED
3 Products Found
Product Overview
The MC55 201607 RED is a 305m Hook-up wire/Cable with tinned annealed copper bunch conductors and PVC compound meeting the requirements of heat-resisting PVC class 43 and class 28 insulation.
- CPR: Not Yet Qualified
- 105°C Maximum operating temperature rating
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
0
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 0.32mm
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.597mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42
