Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCRR 181016 G/YCopy
Order Code1177632
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 0.255mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA0.82mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.7mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.82mm²
Conductor Material
Tinned Copper
Approval Specification
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
16 x 0.255mm
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
1.7mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
