Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCRR 261007 BLKCopy
Order Code1177584
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 0.16mm
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max80°C
Conductor Area CSA0.13mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter0.99mm
Approval Specification-
Product Range-
Product Overview
The MCRR 261007 series from Pro Power are PVC insulated, single conductor hook up wires. These wires are available in 305m reel length.
- CPR: Not Yet Qualified
- 26AWG tinned copper conductor
- Conductor cross sectional area is 0.13mm²
- Nominal overall diameter is 0.99mm
- 0.25mm minimum average thickness
- Available in variety of colours
- Rated voltage of 300V
- Current rating of 4A
- Maximum operating temperature of 80°C
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
0.99mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.13mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
