Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCTR 201607 RED-305MCopy
Order Code1177517
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 0.32mm
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Conductor Area CSA0.597mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter0
Approval Specification-
Product Range-
Alternatives for MCTR 201607 RED-305M
3 Products Found
Product Overview
The MCTR 201607 series from Pro Power are PVC insulated, single conductor hook up wires. These wires are available in 100m and 305m reel lengths.
- CPR: Not Yet Qualified
- 20AWG tinned copper conductor
- Minimum cross sectional area is 0.509mm²
- Nominal overall diameter is 1.75mm
- 0.38mm minimum average thickness
- Available in variety of colours
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.597mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 0.32mm
Reel Length (Imperial)
1000ft
Voltage Rating
300V
External Diameter
0
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.08
