Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPHD-048-6012-BLK
Order Code1845433
Product RangePHD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPHD-048-6012-BLK
Order Code1845433
Product RangePHD Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.752"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.53mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangePHD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2018)
I.D. Supplied - Imperial
0.752"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
9.53mm
Product Range
PHD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112