Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP-FB-63ACopy
Order Code1268486
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter-
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Flat tinned copper braid suitable for earth bonding straps
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
25m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
-
Length - Imperial
82ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
