Print Page
2,116 total stock globally
Need more?
2116 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.360 ($3.864) |
Price for:Each
Minimum: 1
Multiple: 1
$3.36 ($3.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC221
Order Code206130002
Product RangePPC221-5
Technical Datasheet
Tape Backing MaterialPI (Polyimide) Film
Tape Width - Metric6mm
Tape Width - Imperial0.24"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourBrown
Product RangePPC221-5
SVHCNo SVHC (21-Jan-2025)
Product Overview
This range of Kapton Tapes is mostly used as insulation. This includes capacitor and transformer insulation, coil insulation, and magnetic wire insulation. Kapton tape has high-temperature tolerance and electrical isolation ability which makes it better than a regular electrical tape available in the industry.
- Polyimide film antistatic protective film tape with polyimide substrate
- American dow corning silicone adhesive
- Pressure sensitive adhesive
- Heat-resist and anti-corrosion
- No remaining adhesive
- 4KV voltage resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Industrial, Laboratory, Hobby & Education, Computer Hardware
Notes
Storage must be in a dry, non-corrosive and shine environment.
Technical Specifications
Tape Backing Material
PI (Polyimide) Film
Tape Width - Imperial
0.24"
Tape Length - Imperial
108.3ft
Product Range
PPC221-5
Tape Width - Metric
6mm
Tape Length - Metric
33m
Tape Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018