Print Page
Image is for illustrative purposes only. Please refer to product description.
2,424 total stock globally
Need more?
2424 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.470 ($1.6905) |
Price for:Each
Minimum: 1
Multiple: 1
$1.47 ($1.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW00016
Order Code349841602
Technical Datasheet
Connector to Connector2.1mm Barrel Plug to Free End
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Product Overview
- DC plugs to bare end lead
- Ideal for custom installations
- 2.1mm x 5.5mm DC connectors
- Tinned bare ends
- Molded plug & strain reliefs
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to Free End
Cable Length - Metric
1.5m
Cable Length - Imperial
4.9ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02