Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW00020
Order Code349841701
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to Free End
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Product Overview
A DC plug to bare end lead with a 2.5mm DC connector and tinned bare ends with moulded plug and strain reliefs that is ideal for customer installations.
- 2.5mm x 5.5mm DC connectors
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to Free End
Cable Length - Metric
1.5m
Cable Length - Imperial
4.9ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019