Print Page
Image is for illustrative purposes only. Please refer to product description.
1,019 total stock globally
Need more?
1019 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.830 ($2.1045) |
Price for:Each
Minimum: 1
Multiple: 1
$1.83 ($2.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW00020
Order Code349841702
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to Free End
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A DC plug to bare end lead with a 2.5mm DC connector and tinned bare ends with moulded plug and strain reliefs that is ideal for customer installations.
- 2.5mm x 5.5mm DC connectors
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to Free End
Cable Length - Metric
1.5m
Product Range
-
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019