Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The R1194/2UK is a 19-inch 2U black Rack Shelf with powder coated. Suitable for use with 19-inch rack shelving.
- 364mm Deep
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
368.2mm
External Width - Imperial
18.98"
Product Range
-
External Width - Metric
482mm
For Use With
19" Rack Shelving
External Depth - Imperial
14.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
