Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | RG174/AU 100MCopy |
| Order Code | 1202737 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | RG174/AU 100MCopy |
| Order Code | 1202737 |
| Technical Datasheet | |
| Coaxial Cable Type | RG174A |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| External Diameter | 2.8mm |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Jacket Material | PVC |
| No. of Max Strands x Strand Size | 7 x 0.16mm |
| Product Range | - |
| Wire Gauge | 34AWG |
| Conductor Material | Copper Coated Steel |
Alternatives for RG174/AU 100M
3 Products Found
Product Overview
The RG174 series from Pro Power are coaxial cables with 50 ohm impedance. These cables have nominal diameter of 2.8mm.
- CPR: Not Yet Qualified
- Stranded copper clad steel conductor
- Solid polyethylene insulation
- Tinned copper braid
- Black colour PVC sheath
- Rated temperature is 70°C
- Conductor resistance is less than or equal to 337ohm/Km
- Insulation resistance is greater than 10000Mohm/Km
- Available in wide range of reel lengths
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
| Coaxial Cable Type | RG174A |
|---|---|
| Reel Length (Imperial) | 328ft |
| External Diameter | 2.8mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 7 x 0.16mm |
| Wire Gauge | 34AWG |
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | 100m |
| Impedance | 50ohm |
| Jacket Material | PVC |
| Product Range | - |
| Conductor Material | Copper Coated Steel |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.26 |
