Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | RG174/AU 500MCopy |
| Order Code | 1202738 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | RG174/AU 500MCopy |
| Order Code | 1202738 |
| Technical Datasheet | |
| Coaxial Cable Type | RG174A |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1640ft |
| Reel Length (Metric) | 500m |
| External Diameter | 2.8mm |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Jacket Material | PVC |
| No. of Max Strands x Strand Size | 7 x 0.16mm |
| Product Range | - |
| Wire Gauge | 34AWG |
| Conductor Material | Copper Coated Steel |
Alternatives for RG174/AU 500M
4 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Coaxial Cable Type | RG174A |
|---|---|
| Reel Length (Imperial) | 1640ft |
| External Diameter | 2.8mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 7 x 0.16mm |
| Wire Gauge | 34AWG |
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | 500m |
| Impedance | 50ohm |
| Jacket Material | PVC |
| Product Range | - |
| Conductor Material | Copper Coated Steel |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.8 |
