Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG174/AU 50M
Order Code1202736
Technical Datasheet
Coaxial Cable TypeRG174A
Wire Gauge34AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand Size7 x 0.16mm
External Diameter2.8mm
Product Range-
Alternatives for RG174/AU 50M
1 Product Found
Product Overview
The RG174 series from Pro Power are coaxial cables with 50 ohm impedance. These cables have nominal diameter of 2.8mm.
- CPR: Not Yet Qualified
- Stranded copper clad steel conductor
- Solid polyethylene insulation
- Tinned copper braid
- Black colour PVC sheath
- Rated temperature is 70°C
- Conductor resistance is less than or equal to 337ohm/Km
- Insulation resistance is greater than 10000Mohm/Km
- Available in wide range of reel lengths
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG174A
Conductor Area CSA
-
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
2.8mm
Wire Gauge
34AWG
Impedance
50ohm
Reel Length (Metric)
50m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.16mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68