Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG59/BU 100MCopy
Order Code1202739
Technical Datasheet
Coaxial Cable TypeRG59B
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter6.15mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Conductor MaterialCopper Coated Steel
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RG59/BU 100M is a 100m RG59B Coaxial Cable with copper clad steel conductor, black PVC jacket, 3500V peak maximum RF working voltage.
- CPR: Not Yet Qualified
- 67pF/m Capacitance
- 75Ω Impendence
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG59B
Reel Length (Imperial)
328ft
External Diameter
6.15mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (17-Dec-2014)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9
