Print Page
Image is for illustrative purposes only. Please refer to product description.
538 total stock globally
Need more?
538 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.690 ($5.3935) |
Price for:Each
Minimum: 1
Multiple: 1
$4.69 ($5.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRKT-1/16-X-4FT
Order Code121060102
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.062"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPVF (Polyvinyl Fluoride)
Product Range-
Product Overview
The RKT-1/16-X-4FT is a 1.2m clear-colour Heat Shrinkable Tube designed for applications requiring strain relief at temperatures up to 175°C. It is an extremely tough, high temperature, thin wall insulation tube. This transparent non-burning, semi-rigid tubing has superior resistance to most industrial fuels, solvents and chemicals. This product is unusually tough in its resistance to abrasion and cut-through. Typical applications include high temperature applications, protection, strain relief, chemical resistance, mechanical and abrasion protection.
- UL224VW-1 Flammability rating
- High temperature and fluid resistant, extra tough, semi-rigid heat-shrinkable tubing
- Excellent chemical and abrasion resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PVF (Polyvinyl Fluoride)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.062"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.8mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003931