Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for SPN-6
1 Product Found
Product Overview
The SPN-6 is a black Pipe Clamp mad of zinc-plated steel with Santoprene cushion.
- 14.3mm External width
Applications
Maintenance & Repair
Technical Specifications
Clip Type
Pipe Clip
Mounting Hole Dia
6.7mm
Clip Diameter
9.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
