Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO'S KIT
Manufacturer Part NoHW-609B
Order Code291699101
Also Known AsGTIN UPC EAN: 4710810398230
Your Part Number
90 total stock globally
400 more incoming. You can reserve stock now
90 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.520 ($18.998) |
Price for:Each
Minimum: 1
Multiple: 1
$16.52 ($19.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part NoHW-609B
Order Code291699101
Also Known AsGTIN UPC EAN: 4710810398230
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Set of miniature open and closed combination wrenches that are ideal for confined working areas. Manufactured from carbon steel hardened, tempered, polished and chrome plated.
- Open End: 10mm, 9mm, 8mm, 7mm, 6mm, 5.5mm, 5mm, 5mm, 4mm, 4.5mm
- Closed End: 11mm, 10mm, 9mm, 8mm, 7mm, 6mm, 6mm, 5.5mm, 4.5mm, 4mm
- Slim Body - Ideal for precision electronics fields
- Precisely Sized - Practical and durable
Technical Specifications
Kit Contents
10x Combination Wrenches - Open End: 10mm, 9mm, 8mm, 7mm, 6mm, 5.5mm, 5mm, 5mm, 4mm, 4.5mm, Closed End: 11mm, 10mm, 9mm, 8mm, 7mm, 6mm, 6mm, 5.5mm, 4.5mm, 4mm
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127
