Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO'S KIT
Manufacturer Part NoHW-609B
Order Code291699102
Also Known AsGTIN UPC EAN: 4710810398230
Technical Datasheet
64 total stock globally
100 more incoming. You can reserve stock now
64 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.290 ($19.8835) |
Price for:Each
Minimum: 1
Multiple: 1
$17.29 ($19.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part NoHW-609B
Order Code291699102
Also Known AsGTIN UPC EAN: 4710810398230
Technical Datasheet
Kit Contents10x Combination Wrenches - Open End: 10mm, 9mm, 8mm, 7mm, 6mm, 5.5mm, 5mm, 5mm, 4mm, 4.5mm, Closed End: 11mm, 10mm, 9mm, 8mm, 7mm, 6mm, 6mm, 5.5mm, 4.5mm, 4mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Set of miniature open and closed combination wrenches that are ideal for confined working areas. Manufactured from carbon steel hardened, tempered, polished and chrome plated.
- Open End: 10mm, 9mm, 8mm, 7mm, 6mm, 5.5mm, 5mm, 5mm, 4mm, 4.5mm
- Closed End: 11mm, 10mm, 9mm, 8mm, 7mm, 6mm, 6mm, 5.5mm, 4.5mm, 4mm
- Slim Body - Ideal for precision electronics fields
- Precisely Sized - Practical and durable
Technical Specifications
Kit Contents
10x Combination Wrenches - Open End: 10mm, 9mm, 8mm, 7mm, 6mm, 5.5mm, 5mm, 5mm, 4mm, 4.5mm, Closed End: 11mm, 10mm, 9mm, 8mm, 7mm, 6mm, 6mm, 5.5mm, 4.5mm, 4mm
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127