Print Page
Image is for illustrative purposes only. Please refer to product description.
837 total stock globally
Need more?
837 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.200 ($4.830) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV00053
Order Code371115802
Technical Datasheet
Connector Type3.5mm Jack Plug
Lead Length1.2m
Product Range0
Product Overview
The AV00053 is a Stereo Headphone with 27mm mylar speaker drive unit, 3.5mm jack plug, 32Ω impedance. It is a new stylish design in mini stereo headphones. It features ultra-lightweight with adjustable headband and foam ear pads.
- 1.2m cord
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Consumer Electronics, Computer Peripherals, Music, Multimedia
Technical Specifications
Connector Type
3.5mm Jack Plug
Product Range
0
Lead Length
1.2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07