Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEFM 250-SEALCopy
Order Code1193325
Technical Datasheet
TonesContinuous
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Alternatives for EFM 250-SEAL
1 Product Found
Technical Specifications
Tones
Continuous
Drive Circuit
Internal
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0209
