Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEX102
Order Code3645538
Technical Datasheet
Connector Type AMini-DIN Socket, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Jacket ColourGrey
Product Range-
Alternatives for EX102
1 Product Found
Product Overview
The EX102 is a 2m grey Extension Cable with PS/2 female to PS/2 male connector.
- Foil shield and drain
- Gold flashed contacts
- 28AWG Gauge wires
- Straight grey PVC jacket
- 6-pin Mini-din male to female connectors
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Mini-DIN Socket, 6 Way (PS/2)
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062