Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoKBC-1B
Order Code1055490
Technical Datasheet
Power TypeCordless - Bare Unit
Supply Voltage VAC-
Power Rating-
Capacity-
Flow Rate-
Suction-
Cleaning Range-
Length-
Height-
Width-
Weight-
Product Range-
Technical Specifications
Power Type
Cordless - Bare Unit
Power Rating
-
Flow Rate
-
Cleaning Range
-
Height
-
Weight
-
Supply Voltage VAC
-
Capacity
-
Suction
-
Length
-
Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105