Print Page
Image is for illustrative purposes only. Please refer to product description.
1,390 total stock globally
Need more?
1390 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.890 ($3.3235) |
Price for:Each
Minimum: 1
Multiple: 1
$2.89 ($3.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-BB-400
Order Code250376502
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points400Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.23" x 2.13"
Board Dimensions (L x W) - Metric82mm x 54.1mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Solderless breadboard that is ideal for electronics prototyping and testing complex circuit designs. Versatile, practical and completely reusable sytem allows for rapid changes to be made without having to solder connections for each new design.
- Positive and negative power rails
- Self adhesive mounting
- Clip in design, can be expanded
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- Supplied in retail packaging
- Pro Signal products are rated 4.2 out of 5 stars
- 12 Month limited warranty *view Terms & Conditions for details
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.23" x 2.13"
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
400Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
82mm x 54.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052