Print Page
Image is for illustrative purposes only. Please refer to product description.
164 total stock globally
Need more?
164 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.570 ($9.8555) |
Price for:Each
Minimum: 1
Multiple: 1
$8.57 ($9.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-JRBN40-MF
Order Code245275202
Technical Datasheet
Accessory TypeJumper Ribbon Cable
For Use WithDevelopment & Evaluation Boards
Product Range-
Product Overview
The PSG-JRBN40-MF is a PSG series male to female jumper ribbons. These jumper ribbons are used for making wire harnesses or connecting between headers from one PCB to another. These premium jumper wires are 8” (200mm) long and come in a strip of 40 (4 pieces of each of ten rainbow colours). They have 0.1” header contacts on both ends and fit cleanly next to each. The best part is they come in a 40 pin ribbon cable. User can always pull the ribbon wires off to make individual jumpers or keep them together to make neatly organized wire harnesses.
- Easy to use and peal jumper wires
- Each wire is 200mm/8inches long
- 40 wires strip
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Jumper Ribbon Cable
Product Range
-
For Use With
Development & Evaluation Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036