Print Page
PSG00108
Audio / Video Cable Assembly, 3.5mm Mono Phone Plug, 3.5mm Mono Phone Plug, 3.9 ft, 1.2 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00108Copy
Manufacturer Standard Lead Time22 weeks
Order Code371224201
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.530 ($1.7595) |
Price for:Each
Minimum: 1
Multiple: 1
$1.53 ($1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00108Copy
Manufacturer Standard Lead Time22 weeks
Order Code371224201
Technical Datasheet
Connector Type A3.5mm Mono Phone Plug
Connector Type B3.5mm Mono Phone Plug
Cable Length - Imperial3.9ft
Cable Length - Metric1.2m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
A high quality 3.5mm extension lead designed for stereo audio applications. The coiled cable design provides greater elasticity allowing for greater freedom of movement.
- 3.5mm Stereo audio extension lead
- Coiled cable with pure copper conductors
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
3.5mm Mono Phone Plug
Cable Length - Imperial
3.9ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
3.5mm Mono Phone Plug
Cable Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02938
