Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03074Copy
Manufacturer Standard Lead Time22 weeks
Order Code337108001
Product RangePSG03072/74 - 00516/21 Series
Your Part Number
97 total stock globally
135 more incoming. You can reserve stock now
97 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.660 ($3.059) |
Price for:Each
Minimum: 1
Multiple: 1
$2.66 ($3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03074Copy
Manufacturer Standard Lead Time22 weeks
Order Code337108001
Product RangePSG03072/74 - 00516/21 Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG59U
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Impedance75ohm
Product RangePSG03072/74 - 00516/21 Series
SVHCTo Be Advised
Product Overview
A high quality BNC plug to plug lead designed for video connections. The lead is manufactured from 75Ω RG59 cable with pure copper conductors.
- BNC plug to plug cable assmebly
- Nickel plated contacts and pure copper conductors
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
19.69"
Jacket Colour
Black
Product Range
PSG03072/74 - 00516/21 Series
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG59U
Cable Length - Metric
500mm
Impedance
75ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
