Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG04174Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 347918801 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
18 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.420 ($123.533) |
Price for:Each
Minimum: 1
Multiple: 1
$107.42 ($123.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG04174Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 347918801 |
| Technical Datasheet | |
| Weather Station & Forecasters Functions | Indoor & Outdoor Temperature, Humidity, Rainfall Amounts, Time and Date, Wind Direction, Wind Speed |
| Transmission Distance | 100m |
| Internal Temperature Range | 0°C to +50°C |
| External Temperature Range | -40°C to +60°C |
| Air Pressure Range Min | - |
| Air Pressure Range Max | - |
| Outdoor Humidity Measuring Range (RH) | 10% to 99% |
| Rain Volume Display Range | 0mm to 9999mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Weather station with LCD display and adjustable backlight.
- Displays radio-controlled, 12/24 hour time and date
- Indoor/outdoor humidity and temperature
- Wind speed, direction, chill and dew point
- Rainfall data for one hour, 24 hours, one week, one month and total since last reset
- Weather alarm for indoor/outdoor temperature, humidity, rain rate and wind speed
- Records all min./max. values along with their time and date
- Wall or desk mounted
- Station is solar powered or by 3x AA batteries (not included)
- Supplied with outdoor sensor (requires 2x AA batteries, not supplied)
- Wind speed : 0km/h to 180km/h (0mph to 110mph)
- The data is not downloadable
Applications
Agriculture, Education, Commercial, Environmental, Hobby & Education, Industrial & Manufacturing
Contents
x1 Main unit (Display unit) x1 Outdoor unit
Technical Specifications
| Weather Station & Forecasters Functions | Indoor & Outdoor Temperature, Humidity, Rainfall Amounts, Time and Date, Wind Direction, Wind Speed |
|---|---|
| Internal Temperature Range | 0°C to +50°C |
| Air Pressure Range Min | - |
| Outdoor Humidity Measuring Range (RH) | 10% to 99% |
| Product Range | - |
| Transmission Distance | 100m |
|---|---|
| External Temperature Range | -40°C to +60°C |
| Air Pressure Range Max | - |
| Rain Volume Display Range | 0mm to 9999mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.56 |
