Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08482
Order Code340977102
Your Part Number
Technical Datasheet
287 total stock globally
Need more?
287 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.200 ($8.280) |
Price for:Each
Minimum: 1
Multiple: 1
$7.20 ($8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Digital thermometer for use indoors or outdoors
- 1.8m Lead with probe
- 12mm High LCD display
- Selectable ℃ or °F temperature display
- Maximum & minimum temperature memory
- Wall or desk mountable
- Ideal for use in refrigerators and freezers
- Indoor range: -20℃ to +50℃ (-4°F to +122°F)
- Outdoor range: -50℃ to +70℃ (-58°F to +158°F)
- Resolution: 0.1℃/°F
- Requires 2x AAA batteries (not included)
- Weight: 76g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095