Print Page
PSG91151
Ethernet Cable, Cat6a, Cat6a, RJ45 Plug to RJ45 Plug, FTP (Foiled Twisted Pair), Black, 3 m, 9.8 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91151Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 340294101 |
| Product Range | Pro Signal Flat Cat6A FTP Patch Leads |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
125 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.320 ($13.018) |
Price for:Each
Minimum: 1
Multiple: 1
$11.32 ($13.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91151Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 340294101 |
| Product Range | Pro Signal Flat Cat6A FTP Patch Leads |
| Technical Datasheet | |
| LAN Category | Cat6a |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | FTP (Foiled Twisted Pair) |
| Jacket Colour | Black |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.8ft |
| Product Range | Pro Signal Flat Cat6A FTP Patch Leads |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
High quality Ethernet patch cable from Pro Signal. Rated for Cat6A performance, with a flat cable profile for discreet installations.
- Flat cable profile for discreet installation
- High quality PVC cable jacket with aluminium foil
- Foiled Twisted Pair (FTP) construction
Technical Specifications
| LAN Category | Cat6a |
|---|---|
| Cable Construction | FTP (Foiled Twisted Pair) |
| Cable Length - Metric | 3m |
| Product Range | Pro Signal Flat Cat6A FTP Patch Leads |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Black |
| Cable Length - Imperial | 9.8ft |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
