Print Page
Image is for illustrative purposes only. Please refer to product description.
230 total stock globally
Need more?
230 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.510 ($8.6365) |
Price for:Each
Minimum: 1
Multiple: 1
$7.51 ($8.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91376
Order Code349827501
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Suitable for digital TV interconnects
- 19-pin plug to DVI-D (24+1) plug
- Moulded plastic plugs with thumb screws on DVI plug
- Gold-plated connectors
- Version 2.0
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
DVI-D Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14