Print Page
PSG91582
Computer Cable, DisplayPort Plug, HDMI A Plug, 6.6 ft, 2 m, Black, Pro Signal DisplayPort to HDMI
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91582Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 349854901 |
| Product Range | Pro Signal DisplayPort to HDMI |
| Your Part Number | |
| Technical Datasheet |
347 total stock globally
75 more incoming. You can reserve stock now
347 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.130 ($13.9495) |
Price for:Each
Minimum: 1
Multiple: 1
$12.13 ($13.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91582Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 349854901 |
| Product Range | Pro Signal DisplayPort to HDMI |
| Technical Datasheet | |
| Connector Type A | DisplayPort Plug |
| Connector Type B | HDMI A Plug |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
| Jacket Colour | Black |
| Product Range | Pro Signal DisplayPort to HDMI |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
High quality cable that allows you to connect your HDMI display to a DisplayPort source without the use of an extra adaptor.
- Compliant with DisplayPort 1.1 and HDMI 1.3b
- Full HD video support with 24-bit colour depth
Contents
Lead only
Technical Specifications
| Connector Type A | DisplayPort Plug |
|---|---|
| Cable Length - Imperial | 6.6ft |
| Jacket Colour | Black |
| SVHC | No SVHC (17-Dec-2014) |
| Connector Type B | HDMI A Plug |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | Pro Signal DisplayPort to HDMI |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .091 |
