Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoRP005Copy
Manufacturer Standard Lead Time20 weeks
Order Code211360701
Your Part Number
716 total stock globally
275 more incoming. You can reserve stock now
716 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.390 ($2.7485) |
Price for:Each
Minimum: 1
Multiple: 1
$2.39 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The RP005 is a 0.5m Audio/Video Cable with high-speed HDMI plugs and black PVC jacket. The connector is made of black Insulation, gold-plated contacts, nickel-plated shell.
- 5Ω Maximum conductive resistance
- 10MΩ Minimum insulation resistance
- 200VDC/1.01S Hi-Pot
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
1.64ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Alternatives for RP005
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
