Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoRP006Copy
Manufacturer Standard Lead Time20 weeks
Order Code211360801
Your Part Number
1,406 total stock globally
Need more?
1,406 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.530 ($4.0595) |
Price for:Each
Minimum: 1
Multiple: 1
$3.53 ($4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRP006Copy
Manufacturer Standard Lead Time20 weeks
Order Code211360801
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High speed HDMI cable assembly
- Gold plated contacts, nickel plated shell
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for RP006
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
