Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
10 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.570 ($7.5555) |
Price for:Each
Minimum: 1
Multiple: 1
$6.57 ($7.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSC7010-1.5M
Order Code866454401
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Product Overview
The SC7010-1.5M is a 1.5m audio/video Cable Assembly with 6.35mm 2x mono jack plug to 2x phono (RCA) plug connection. It is useful audio connection lead for playing sound from a keyboard/audio mixer through an amplifier and many other uses. It is manufactured from premium OFC cable.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12