Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSL1I-12LCopy
Order Code1193327
Technical Datasheet
Tones-
Sound Pressure Level (SPL)88dB
Resonant Frequency3.3kHz
Transducer MountingPanel
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Alternatives for SL1I-12L
1 Product Found
Technical Specifications
Tones
-
Resonant Frequency
3.3kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
88dB
Transducer Mounting
Panel
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 15VDC
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
