Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSS-272
Order Code3951420
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 68 Way
Connector Type BD Subminiature Plug Half Pitch, 68 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 68-way, half-pitch D connectors
- 160Mbps high speed cables
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 68 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
D Subminiature Plug Half Pitch, 68 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38