Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSS121
Order Code3951492
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 50 Way
Connector Type BD Subminiature Plug Half Pitch, 50 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for SS121
1 Product Found
Product Overview
Contents
Contents: Cable only
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 50 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Beige
SVHC
No SVHC (07-Nov-2024)
Connector Type B
D Subminiature Plug Half Pitch, 50 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28