Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB-0039DBL
Order Code1345445
Technical Datasheet
Convert FromUSB
Convert To2 x RS-232 Serial
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The USB-0039DBL is a 300mm Cable with USB to 2 x 9-way serial connector. Complaints with universal serial bus revision 1.1 and asynchronous serial interfaces. It provides remote wake-up and power management and data buffers for upstream and downstream on each port.
- Dual serial interfaces
- Over 1Mbps transfer rate per port
- Supports automatic handshaking mode
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Supports Win 98SE/2000/ME/XP/Vista/7/8
- Dimensions (HxWxD): 26 x 72 x 76mm
Applications
Consumer Electronics, Computers & Computer Peripherals
Contents
Adaptor and software on CD.
Technical Specifications
Convert From
USB
Product Range
-
Convert To
2 x RS-232 Serial
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2