Print Page
Product Information
ManufacturerPROCELL
Manufacturer Part NoPC2400
Order Code3261860
Product RangePC Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity1.236Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity10
Battery Type / SizeAAA
Weight11.6g
Battery IEC CodeL03
Battery NEDA Code24A
Battery Compliance-
Product RangePC Series
Alternatives for PC2400
2 Products Found
Product Overview
- Pack of 10 alkaline AAA batteries
- Long-term shelf life and reliability
- 1.5V voltage
- Operating temperature range from -20°C to 54°C
- Standard terminal type
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.236Ah
External Height
50.5mm
Battery Type / Size
AAA
Battery IEC Code
L03
Battery Compliance
-
Battery Size Code
AAA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Weight
11.6g
Battery NEDA Code
24A
Product Range
PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1