Print Page
Image is for illustrative purposes only. Please refer to product description.
38 total stock globally
288 more incoming. You can reserve stock now
38 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.390 ($11.9485) |
Price for:Each
Minimum: 1
Multiple: 1
$10.39 ($11.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-5101
Order Code291700002
Technical Datasheet
Cutter TypeMicro
Overall Length125mm
Cut TypeHeavy Duty
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
Technical Specifications
Cutter Type
Micro
Cut Type
Heavy Duty
Cutting Edge Hardness
-
Overall Length
125mm
Cutting Capacity Max
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105