Print Page
Image is for illustrative purposes only. Please refer to product description.
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.960 ($11.454) |
Price for:Each
Minimum: 1
Multiple: 1
$9.96 ($11.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoPD-372
Order Code298850101
Technical Datasheet
Jaw Width-
Jaw Opening Max25mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Proskit Mini Tabletop Suction Vice (25mm) is a compact yet highly functional tool designed for precision work in electronics, model-making, and small repairs. With its powerful suction base, this vice securely attaches to any smooth surface, providing a stable and hands-free working environment. The 25mm jaw capacity is ideal for holding small components, while the adjustable swivel design allows for versatile positioning, ensuring you can work with ease and accuracy.
- 25mm Jaw Capacity: Perfect for holding small components and delicate parts
- Powerful Suction Base: Ensures a secure grip on smooth surfaces for stability
- Adjustable Swivel Design: Allows for versatile positioning of the workpiece
- Compact & Portable: Ideal for small workspaces and mobile projects
- Durable Construction: Built to withstand the demands of precision work and small repairs
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2