Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No250SR180Copy
Manufacturer Standard Lead Time13 weeks
Order Code100732902
Your Part Number
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.130 ($11.6495) |
Price for:Each
Minimum: 1
Multiple: 1
$10.13 ($11.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 250SR180 is an air ultrasonic Ceramic Transducer with Receiver function. It is applicable for remote control devices, robotics, intrusion alarms and energy saving equipment.
- Compact and light weight
- High sensitivity and sound pressure level
- Excellent temperature and humidity durability
Applications
Sensing & Instrumentation, Security
Technical Specifications
External Diameter
18.2mm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
