Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No250ST160Copy
Manufacturer Standard Lead Time13 weeks
Order Code100732602
Your Part Number
747 total stock globally
Need more?
747 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.470 ($10.8905) |
Price for:Each
Minimum: 1
Multiple: 1
$9.47 ($10.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 250ST160 is a 16.2mm Ultrasonic Ceramic Transmitter with aluminium housing. It features 2kHz bandwidth and generates 112dB minimum sound pressure.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Beam Angle
85°
External Diameter
16.2mm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Switching Frequency
25kHz
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
