
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.410 ($10.8215) |
Product Information
Product Overview
The 400SR120 is a standard open type Transducer Receiver consist of a piezoelectric ceramic disc mounted at the node of its fundamental resonant frequency, a conical metal resonator bonded at the center of disc acting as a rigid piston. This special construction provides high sensitivity, wider bandwidth and excellent durability in wide temperature and humidity ranges and high stability in electrical and mechanical characteristics. Due to its free vibration character the open type transducers are very suitable for continual wave driving, such as Doppler motion detector.
- Aluminum housing
- Compact and light weight
- High sensitivity and sound pressure level
- Excellent temperature and humidity durability
- 2kHz Bandwidth
- 2400pF Capacitance (at 1kHz ±20%)
- 20VRMS Maximum driving voltage
Applications
Sensing & Instrumentation, Automation & Process Control, Robotics, Security, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
