Print Page
1,352 total stock globally
5,200 more incoming. You can reserve stock now
1352 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.170 ($12.8455) |
Price for:Each
Minimum: 1
Multiple: 1
$11.17 ($12.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400SR160
Order Code100733301
Product Range400Sx160
Technical Datasheet
Transducer FunctionReceiver
Sound Pressure Level (SPL)-61dB
Beam Angle55°
Resonant Frequency40kHz
External Diameter16.2mm
Capacitance2400pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range400Sx160
Product Overview
The 400SR160 is a 18mm Ultrasonic Ceramic Receiver with aluminium housing. It features 2.5kHz bandwidth and -61dB minimum sensitivity.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Receiver
Beam Angle
55°
External Diameter
16.2mm
Sound Level Distance
30cm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Sound Pressure Level (SPL)
-61dB
Resonant Frequency
40kHz
Capacitance
2400pF
Operating Temperature Min
-30°C
Product Range
400Sx160
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003