Print Page
54 total stock globally
Need more?
54 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.200 ($11.730) |
Price for:Each
Minimum: 1
Multiple: 1
$10.20 ($11.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400ST100
Order Code100734102
Product Range400Sx100
Technical Datasheet
Transducer FunctionTransmitter
Sound Pressure Level (SPL)112dB
Resonant Frequency40kHz
External Diameter9.7mm
Capacitance1900pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range400Sx100
Product Overview
The 400ST100 is an Air Ultrasonic Ceramic Transmitter with aluminium housing. Compact and lightweight with high sensitivity and sound pressure level. Excellent temperature and humidity durability with 112dB minimum transmitting sound pressure level.
Applications
Wireless, Audio, Power Management, Robotics, RF Communications
Technical Specifications
Transducer Function
Transmitter
Resonant Frequency
40kHz
Capacitance
1900pF
Operating Temperature Min
-30°C
Product Range
400Sx100
Sound Pressure Level (SPL)
112dB
External Diameter
9.7mm
Sound Level Distance
30cm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081