Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROWAVE
Manufacturer Part No400ST120
Order Code100733902
Your Part Number
Technical Datasheet
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.270 ($10.6605) |
Price for:Each
Minimum: 1
Multiple: 1
$9.27 ($10.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400ST120
Order Code100733902
Technical Datasheet
Transducer FunctionTransmitter
Sound Pressure Level (SPL)115dB
Resonant Frequency40kHz
External Diameter16.2mm
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 400ST120 is an air ultrasonic Ceramic Transducer with Transmitter function.
- -30 to 80°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Transmitter
Resonant Frequency
40kHz
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Sound Pressure Level (SPL)
115dB
External Diameter
16.2mm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018